
HMC525ALC4 | |
|---|---|
DigiKey Part Number | 505-HMC525ALC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC525ALC4 |
Description | IC MMIC IQ MIXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 4GHz ~ 8.5GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC525ALC4 Models |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-CLCC Exposed Pad |
Part Status Active | Supplier Device Package 24-CLCC (3.9x3.9) |
RF Type VSAT | Base Product Number |
Frequency 4GHz ~ 8.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,53000 Kč | 1 231,53 Kč |
| 10 | 1 079,86400 Kč | 10 798,64 Kč |
| 25 | 1 027,40680 Kč | 25 685,17 Kč |
| 100 | 955,52450 Kč | 95 552,45 Kč |
| Unit Price without VAT: | 1 231,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,15130 Kč |



