JSPHS-51+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSPHS-2484+

DigiKey Part Number
3157-JSPHS-2484+-ND
Manufacturer
Manufacturer Product Number
JSPHS-2484+
Description
PHASE SHF / SURF MT / ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter General Purpose 2.15GHz ~ 2.484GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Function
Phase Shifter
Frequency
2.15GHz ~ 2.484GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 170,65000 Kč1 170,65 Kč
10975,26100 Kč9 752,61 Kč
25959,43800 Kč23 985,95 Kč
50942,77000 Kč47 138,50 Kč
100926,51840 Kč92 651,84 Kč
250887,87876 Kč221 969,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 170,65000 Kč
Unit Price with VAT:1 416,48650 Kč