
MAPS-010144-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1343-2-ND - Tape & Reel (TR) 1465-1343-1-ND - Cut Tape (CT) 1465-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010144-TR0500 |
Description | PHASE SHIFTER 4-BIT 2.3-3.8 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 2.3GHz ~ 3.8GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 2.3GHz ~ 3.8GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,49000 Kč | 727,49 Kč |
| 10 | 635,98400 Kč | 6 359,84 Kč |
| 25 | 604,26120 Kč | 15 106,53 Kč |
| 100 | 560,80150 Kč | 56 080,15 Kč |
| 250 | 534,81652 Kč | 133 704,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 516,49670 Kč | 258 248,35 Kč |
| Unit Price without VAT: | 727,49000 Kč |
|---|---|
| Unit Price with VAT: | 880,26290 Kč |




