
JPS-3-1W+ | |
|---|---|
DigiKey Part Number | 3157-JPS-3-1W+TR-ND - Tape & Reel (TR) 3157-JPS-3-1W+CT-ND - Cut Tape (CT) 3157-JPS-3-1W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JPS-3-1W+ |
Description | RF PWR DVDR 50MHZ-750MHZ 6SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 750 MHz Isolation (Min) 17dB, 7° Imbalance (Max) 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 50 MHz ~ 750 MHz | |
Specifications | Isolation (Min) 17dB, 7° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,41000 Kč | 541,41 Kč |
| 10 | 508,77900 Kč | 5 087,79 Kč |
| 25 | 497,20120 Kč | 12 430,03 Kč |
| 50 | 482,47020 Kč | 24 123,51 Kč |
| 100 | 457,62910 Kč | 45 762,91 Kč |
| 250 | 414,93760 Kč | 103 734,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 386,47884 Kč | 193 239,42 Kč |
| Unit Price without VAT: | 541,41000 Kč |
|---|---|
| Unit Price with VAT: | 655,10610 Kč |



