
HFTC-19+ | |
|---|---|
DigiKey Part Number | 3157-HFTC-19+TR-ND - Tape & Reel (TR) 3157-HFTC-19+CT-ND - Cut Tape (CT) 3157-HFTC-19+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFTC-19+ |
Description | CER FILTER 3.9GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9GHz Center High Pass Ceramic Filter 3.2 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.9GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.2 GHz | |
Insertion Loss | 1.3dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,81000 Kč | 304,81 Kč |
| 20 | 128,16500 Kč | 2 563,30 Kč |
| 50 | 118,38620 Kč | 5 919,31 Kč |
| 100 | 99,45270 Kč | 9 945,27 Kč |
| 200 | 79,89505 Kč | 15 979,01 Kč |
| 500 | 64,70708 Kč | 32 353,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,76685 Kč | 50 766,85 Kč |
| Unit Price without VAT: | 304,81000 Kč |
|---|---|
| Unit Price with VAT: | 368,82010 Kč |



