New at DigiKey
HFCU-1582+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCU-243+

DigiKey Part Number
3157-HFCU-243+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFCU-243+
Description
LTCC SMT HPF, 25 - 40 GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 15GHz Bandwidth 3.2dB 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
24GHz (Cutoff)
Bandwidth
15GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
3.2dB
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.034" (0.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500184,55504 Kč92 277,52 Kč
Manufacturers Standard Package
Unit Price without VAT:184,55504 Kč
Unit Price with VAT:223,31160 Kč