2.91GHz Center High Pass Ceramic Filter 3.38 GHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-1200D+

DigiKey Part Number
3157-HFCN-1200D+TR-ND - Tape & Reel (TR)
3157-HFCN-1200D+CT-ND - Cut Tape (CT)
3157-HFCN-1200D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-1200D+
Description
CER FILTER 2.91GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.91GHz Center High Pass Ceramic Filter 3.38 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.91GHz Center
Impedance
50Ohm
Bandwidth
3.38 GHz
Insertion Loss
-
Filter Type
High Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1275,91000 Kč275,91 Kč
2090,96350 Kč1 819,27 Kč
5081,13620 Kč4 056,81 Kč
10071,81320 Kč7 181,32 Kč
20065,26180 Kč13 052,36 Kč
50062,49046 Kč31 245,23 Kč
1 00060,07738 Kč60 077,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,15134 Kč153 454,02 Kč
Manufacturers Standard Package
Unit Price without VAT:275,91000 Kč
Unit Price with VAT:333,85110 Kč