
HFCG-740+ | |
|---|---|
DigiKey Part Number | 3157-HFCG-740+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCG-740+ |
Description | LTCC SMT HPF, 880 - 7000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.94GHz Center Frequency High Pass RF Filter (Radio Frequency) 6.12GHz Bandwidth 1.3dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.94GHz Center | |
Bandwidth | 6.12GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.046" (1.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,14542 Kč | 51 572,71 Kč |
| Unit Price without VAT: | 103,14542 Kč |
|---|---|
| Unit Price with VAT: | 124,80596 Kč |











