
GVA-91+ | |
|---|---|
DigiKey Part Number | 3157-GVA-91+TR-ND - Tape & Reel (TR) 3157-GVA-91+CT-ND - Cut Tape (CT) 3157-GVA-91+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-91+ |
Description | IC AMP LTE 869MHZ-2.17GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WCDMA 869MHz ~ 2.17GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type LTE, WCDMA |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 147mA |
Part Status Active | Test Frequency 869MHz |
Frequency 869MHz ~ 2.17GHz | Mounting Type Surface Mount |
P1dB 29.5dBm | Package / Case TO-243AA |
Gain 15.4dB | Supplier Device Package SOT-89 |
Noise Figure 4.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,49000 Kč | 426,49 Kč |
| 20 | 129,88800 Kč | 2 597,76 Kč |
| 50 | 125,88380 Kč | 6 294,19 Kč |
| 100 | 124,12570 Kč | 12 412,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 110,11746 Kč | 55 058,73 Kč |
| 1 000 | 101,40987 Kč | 101 409,87 Kč |
| Unit Price without VAT: | 426,49000 Kč |
|---|---|
| Unit Price with VAT: | 516,05290 Kč |

