RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 10MHz ~ 6GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVA-63+

DigiKey Part Number
3157-GVA-63+TR-ND - Tape & Reel (TR)
3157-GVA-63+CT-ND - Cut Tape (CT)
3157-GVA-63+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GVA-63+
Description
IC RF AMP CATV 10MHZ-6GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 10MHz ~ 6GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
GVA-63+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, DBS, LTE, MMDS, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
69mA
Part Status
Active
Test Frequency
800MHz
Frequency
10MHz ~ 6GHz
Mounting Type
Surface Mount
P1dB
15.9dBm
Package / Case
TO-243AA
Gain
15.9dB
Supplier Device Package
SOT-89
Noise Figure
4.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,43000 Kč327,43 Kč
2032,53450 Kč650,69 Kč
5032,28440 Kč1 614,22 Kč
10032,03400 Kč3 203,40 Kč
20031,58985 Kč6 317,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,02979 Kč28 029,79 Kč
2 00027,02894 Kč54 057,88 Kč
5 00026,52824 Kč132 641,20 Kč
Manufacturers Standard Package
Unit Price without VAT:327,43000 Kč
Unit Price with VAT:396,19030 Kč