
GVA-123+ | |
|---|---|
DigiKey Part Number | 3157-GVA-123+TR-ND - Tape & Reel (TR) 3157-GVA-123+CT-ND - Cut Tape (CT) 3157-GVA-123+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-123+ |
Description | IC RF AMP LTE 10MHZ-12GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 12GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GVA-123+ Models |
Category | RF Type LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 52mA |
Part Status Active | Test Frequency 850MHz |
Frequency 10MHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 16.3dBm | Package / Case TO-243AA |
Gain 7.1dB | Supplier Device Package SOT-89 |
Noise Figure 6.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,49000 Kč | 426,49 Kč |
| 10 | 195,70800 Kč | 1 957,08 Kč |
| 50 | 187,94980 Kč | 9 397,49 Kč |
| 100 | 179,69100 Kč | 17 969,10 Kč |
| 200 | 163,42475 Kč | 32 684,95 Kč |
| 500 | 161,14002 Kč | 80 570,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 142,90272 Kč | 142 902,72 Kč |
| Unit Price without VAT: | 426,49000 Kč |
|---|---|
| Unit Price with VAT: | 516,05290 Kč |







