
GAT-9+ | |
|---|---|
DigiKey Part Number | 3157-GAT-9+TR-ND - Tape & Reel (TR) 3157-GAT-9+CT-ND - Cut Tape (CT) 3157-GAT-9+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAT-9+ |
Description | 9 DB SMT FXD ATTN, DC-8000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 8 GHz 50 Ohms 500mW 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 8 GHz |
Manufacturer Mini-Circuits | Power (Watts) 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 4-SMD, No Lead |
Attenuation Value 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 20 | 87,34300 Kč | 1 746,86 Kč |
| 50 | 83,83920 Kč | 4 191,96 Kč |
| 100 | 80,58570 Kč | 8 058,57 Kč |
| 200 | 70,82530 Kč | 14 165,06 Kč |
| 500 | 69,56144 Kč | 34 780,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,56544 Kč | 61 565,44 Kč |
| 2 000 | 58,81262 Kč | 117 625,24 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |





