
GAT-10+ | |
|---|---|
DigiKey Part Number | 3157-GAT-10+TR-ND - Tape & Reel (TR) 3157-GAT-10+CT-ND - Cut Tape (CT) 3157-GAT-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAT-10+ |
Description | 10 DB SMT FIXED ATT, DC 8000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 8 GHz 50 Ohms 500mW 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 8 GHz |
Manufacturer Mini-Circuits | Power (Watts) 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 4-SMD, No Lead |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 20 | 84,66400 Kč | 1 693,28 Kč |
| 50 | 81,13620 Kč | 4 056,81 Kč |
| 100 | 78,11260 Kč | 7 811,26 Kč |
| 200 | 70,03675 Kč | 14 007,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,71852 Kč | 59 718,52 Kč |
| 2 000 | 57,21955 Kč | 114 439,10 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |





