
ERA-51SM+ | |
|---|---|
DigiKey Part Number | 3157-ERA-51SM+TR-ND - Tape & Reel (TR) 3157-ERA-51SM+CT-ND - Cut Tape (CT) 3157-ERA-51SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-51SM+ |
Description | IC RF AMP CELLULAR 0HZ-4GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 18.3dBm | |
Gain | 14.5dB | |
Noise Figure | 4dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 4.2V ~ 4.8V | |
Current - Supply | 65mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 20 | 126,08950 Kč | 2 521,79 Kč |
| 100 | 114,72250 Kč | 11 472,25 Kč |
| 200 | 109,46105 Kč | 21 892,21 Kč |
| 500 | 100,61942 Kč | 50 309,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,35813 Kč | 87 358,13 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |










