
ERA-21SM+ | |
|---|---|
DigiKey Part Number | 3157-ERA-21SM+TR-ND - Tape & Reel (TR) 3157-ERA-21SM+CT-ND - Cut Tape (CT) 3157-ERA-21SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-21SM+ |
Description | IC RF AMP CELLULAR 0HZ-8GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 12.8dBm | |
Gain | 8.9dB | |
Noise Figure | 5dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 3.2V ~ 3.8V | |
Current - Supply | 40mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 20 | 51,40300 Kč | 1 028,06 Kč |
| 100 | 48,37940 Kč | 4 837,94 Kč |
| 200 | 46,58405 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,81242 Kč | 39 812,42 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


