
DPGE-252-492R+ | |
|---|---|
DigiKey Part Number | 3157-DPGE-252-492R+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPGE-252-492R+ |
Description | DPLXR, 2400-2500/4900-5950 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPGE-252-492R+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,31300 Kč | 11 156,50 Kč |
| 1 000 | 21,31313 Kč | 21 313,13 Kč |
| Unit Price without VAT: | 22,31300 Kč |
|---|---|
| Unit Price with VAT: | 26,99873 Kč |



