
DBTC-20-4LX+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-20-4LX+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBTC-20-4LX+ |
Description | RF DIR COUPLER 20MHZ-1GHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 20MHz ~ 1GHz 20.4 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 1GHz | |
Coupling Factor | 20.4 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 31.8dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,45841 Kč | 126 916,82 Kč |
| Unit Price without VAT: | 63,45841 Kč |
|---|---|
| Unit Price with VAT: | 76,78468 Kč |







