
DAT-15R5A-SP+ | |
|---|---|
DigiKey Part Number | 3157-DAT-15R5A-SP+TR-ND - Tape & Reel (TR) 3157-DAT-15R5A-SP+CT-ND - Cut Tape (CT) 3157-DAT-15R5A-SP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-15R5A-SP+ |
Description | DIGITAL STEP ATTN, DC - 4000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 15.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 15.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,85000 Kč | 362,85 Kč |
| 20 | 150,17750 Kč | 3 003,55 Kč |
| 50 | 136,82300 Kč | 6 841,15 Kč |
| 100 | 125,73600 Kč | 12 573,60 Kč |
| 200 | 122,71230 Kč | 24 542,46 Kč |
| 500 | 120,47602 Kč | 60 238,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 102,80621 Kč | 308 418,63 Kč |
| Unit Price without VAT: | 362,85000 Kč |
|---|---|
| Unit Price with VAT: | 439,04850 Kč |




