
CBP-A1060C+ | |
---|---|
DigiKey Part Number | 3157-CBP-A1060C+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-A1060C+ |
Description | RF FILTER BANDPASS 1.06GHZ 13SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.06GHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 2dB 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.06GHz Center | |
Bandwidth | 90MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.225" (5.71mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 975,26000 Kč | 975,26 Kč |
10 | 942,76600 Kč | 9 427,66 Kč |
25 | 903,50560 Kč | 22 587,64 Kč |
Unit Price without VAT: | 975,26000 Kč |
---|---|
Unit Price with VAT: | 1 180,06460 Kč |