cbp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1170C+

DigiKey Part Number
3157-CBP-1170C+-ND
Manufacturer
Manufacturer Product Number
CBP-1170C+
Description
RF FILTR BAND PASS 1.17GHZ 13SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.17GHz Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 5dB 13-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Strip
Part Status
Active
Frequency
1.17GHz
Bandwidth
120MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
5dB
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Height (Max)
0.225" (5.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1975,26000 Kč975,26 Kč
10942,76600 Kč9 427,66 Kč
25903,50560 Kč22 587,64 Kč
Manufacturers Standard Package
Unit Price without VAT:975,26000 Kč
Unit Price with VAT:1 180,06460 Kč