
CBP-1034C+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1034C+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1034C+ |
Description | RF FILTER BANDPASS 1.03GHZ 13SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.03GHz Center Frequency Band Pass RF Filter (Radio Frequency) 114MHz Bandwidth 2dB 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.03GHz Center | |
Bandwidth | 114MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.225" (5.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,13000 Kč | 983,13 Kč |
| 10 | 950,45300 Kč | 9 504,53 Kč |
| 25 | 910,79240 Kč | 22 769,81 Kč |
| Unit Price without VAT: | 983,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,58730 Kč |




