4.1GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFTC-3300+

DigiKey Part Number
3157-LFTC-3300+TR-ND - Tape & Reel (TR)
3157-LFTC-3300+CT-ND - Cut Tape (CT)
3157-LFTC-3300+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTC-3300+
Description
CER FILTER 4.1GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.1GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50Ohm
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Frequency
4.1GHz (Cutoff)
Height (Max)
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1320,76000 Kč320,76 Kč
20134,89350 Kč2 697,87 Kč
50124,63240 Kč6 231,62 Kč
100104,61120 Kč10 461,12 Kč
20084,08940 Kč16 817,88 Kč
50068,07276 Kč34 036,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,30687 Kč53 306,87 Kč
Manufacturers Standard Package
Unit Price without VAT:320,76000 Kč
Unit Price with VAT:388,11960 Kč