
CBP-1000F+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1000F+TR-ND - Tape & Reel (TR) 3157-CBP-1000F+CT-ND - Cut Tape (CT) 3157-CBP-1000F+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBP-1000F+ |
Description | RF FILTER BAND PASS 1GHZ 17SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.6dB 17-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 1.050" L x 0.875" W (26.67mm x 22.23mm) | |
Height (Max) | 0.254" (6.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,64000 Kč | 1 580,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 347,62100 Kč | 13 476,21 Kč |
| 30 | 1 291,41767 Kč | 38 742,53 Kč |
| Unit Price without VAT: | 1 580,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,57440 Kč |


