
CBL-25FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBL-25FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBL-25FT-SMSM+ |
Description | COAX CBL SMA TO SMA 25' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 969,87000 Kč | 6 969,87 Kč |
| 10 | 6 941,96000 Kč | 69 419,60 Kč |
| 25 | 6 913,50760 Kč | 172 837,69 Kč |
| Unit Price without VAT: | 6 969,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 433,54270 Kč |




