Cable Assembly Coaxial SMA to SMA 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-10FT-SMSM+

DigiKey Part Number
3157-CBL-10FT-SMSM+-ND
Manufacturer
Manufacturer Product Number
CBL-10FT-SMSM+
Description
PRECISION TEST CABLE, 18.0 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
120.0" (3.0m) 10.0'
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 795,81000 Kč3 795,81 Kč
103 767,81800 Kč37 678,18 Kč
253 739,33240 Kč93 483,31 Kč
503 710,86740 Kč185 543,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 795,81000 Kč
Unit Price with VAT:4 592,93010 Kč