
CBL-12FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBL-12FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBL-12FT-SMSM+ |
Description | COAX CBL SMA TO SMA 12' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 144.0" (3.7m) 12.0' |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 144.0" (3.7m) 12.0' |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 249,58000 Kč | 4 249,58 Kč |
| 10 | 4 192,88100 Kč | 41 928,81 Kč |
| 25 | 4 164,67600 Kč | 104 116,90 Kč |
| 50 | 4 135,94240 Kč | 206 797,12 Kč |
| Unit Price without VAT: | 4 249,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 141,99180 Kč |


