New at DigiKey
CBL6NMQ-SM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-1M-SMNM+

DigiKey Part Number
3157-CBL-1M-SMNM+-ND
Manufacturer
Manufacturer Product Number
CBL-1M-SMNM+
Description
PRECISION TEST CABLE, 18.0 GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 385,89000 Kč3 385,89 Kč
103 358,75900 Kč33 587,59 Kč
253 331,39840 Kč83 284,96 Kč
503 304,03320 Kč165 201,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 385,89000 Kč
Unit Price with VAT:4 096,92690 Kč