
BW-S6W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-S6W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S6W5+ |
Description | FXD ATTEN / SMA / 6DB 5W ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 5W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,00000 Kč | 1 637,00 Kč |
| 50 | 1 603,07560 Kč | 80 153,78 Kč |
| 100 | 1 568,55270 Kč | 156 855,27 Kč |
| Unit Price without VAT: | 1 637,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 980,77000 Kč |




