
BW-S6W20+ | |
|---|---|
DigiKey Part Number | 3157-BW-S6W20+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S6W20+ |
Description | FXD ATTEN / SMA / 6DB 20W ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 20W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 20W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 716,99000 Kč | 4 716,99 Kč |
| Unit Price without VAT: | 4 716,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 707,55790 Kč |





