
BW-S12W2+ | |
|---|---|
DigiKey Part Number | 3157-BW-S12W2+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S12W2+ |
Description | FXD ATTEN 2W SMA F/M 12DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,64000 Kč | 1 090,64 Kč |
| 50 | 1 056,53960 Kč | 52 826,98 Kč |
| 100 | 1 026,80220 Kč | 102 680,22 Kč |
| Unit Price without VAT: | 1 090,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,67440 Kč |



