BW-N10W5+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-N5W5+

DigiKey Part Number
3157-BW-N5W5+-ND
Manufacturer
Manufacturer Product Number
BW-N5W5+
Description
FXD ATTEN 5W N F/M 5DB ROHS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 083,95000 Kč2 083,95 Kč
502 040,53640 Kč102 026,82 Kč
Unit Price without VAT:2 083,95000 Kč
Unit Price with VAT:2 521,57950 Kč