
BPF-C495+ | |
---|---|
DigiKey Part Number | 3157-BPF-C495+TR-ND - Tape & Reel (TR) 3157-BPF-C495+CT-ND - Cut Tape (CT) 3157-BPF-C495+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-C495+ |
Description | RF FILTER BAND PASS 495MHZ 14SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 495MHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 3dB 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 495MHz Center | |
Bandwidth | 50MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 0.870" L x 0.800" W (22.10mm x 20.32mm) | |
Height (Max) | 0.250" (6.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 372,91000 Kč | 1 372,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 1 170,64600 Kč | 234 129,20 Kč |
Unit Price without VAT: | 1 372,91000 Kč |
---|---|
Unit Price with VAT: | 1 661,22110 Kč |