
BPF-A355+ | |
---|---|
DigiKey Part Number | 3157-BPF-A355+TR-ND - Tape & Reel (TR) 3157-BPF-A355+CT-ND - Cut Tape (CT) 3157-BPF-A355+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-A355+ |
Description | RF FILTER BAND PASS 355MHZ 18SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 355MHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 3.5dB 18-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 355MHz Center | |
Bandwidth | 90MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD, No Lead | |
Size / Dimension | 1.360" L x 0.730" W (34.54mm x 18.54mm) | |
Height (Max) | 0.350" (8.89mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 258,97000 Kč | 1 258,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1 073,16580 Kč | 107 316,58 Kč |
Unit Price without VAT: | 1 258,97000 Kč |
---|---|
Unit Price with VAT: | 1 523,35370 Kč |