BPF-B113+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-B199+

DigiKey Part Number
3157-BPF-B199+TR-ND - Tape & Reel (TR)
3157-BPF-B199+CT-ND - Cut Tape (CT)
3157-BPF-B199+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-B199+
Description
RF FILTER BAND PASS 199MHZ 6SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
199MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 5dB 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
199MHz Center
Bandwidth
10MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
5dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.826" L x 0.472" W (20.98mm x 11.99mm)
Height (Max)
0.220" (5.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1617,19000 Kč617,19 Kč
10551,99500 Kč5 519,95 Kč
100521,71030 Kč52 171,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500444,72216 Kč222 361,08 Kč
Manufacturers Standard Package
Unit Price without VAT:617,19000 Kč
Unit Price with VAT:746,79990 Kč