
BP4U1+ | |
|---|---|
DigiKey Part Number | 3157-BP4U1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP4U1+ |
Description | RF PWR DVDR 1.85GHZ-3GHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.85 GHz ~ 3 GHz Isolation (Min) 15dB, 1.5 VSWR, 28° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BP4U1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 1.85 GHz ~ 3 GHz | |
Specifications | Isolation (Min) 15dB, 1.5 VSWR, 28° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,30826 Kč | 39 308,26 Kč |
| 5 000 | 37,79640 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 39,30826 Kč |
|---|---|
| Unit Price with VAT: | 47,56299 Kč |


