
BLKD-183-S+ | |
|---|---|
DigiKey Part Number | 3157-BLKD-183-S+-ND |
Manufacturer | |
Manufacturer Product Number | BLKD-183-S+ |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Tray | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 18 GHz |
Adapter Series | Insertion Loss 0.43dB |
Center Gender Female to Male | Operating Temperature -65°C ~ 125°C |
Convert From (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 987,41000 Kč | 10 987,41 Kč |
| 10 | 10 520,54400 Kč | 105 205,44 Kč |
| Unit Price without VAT: | 10 987,41000 Kč |
|---|---|
| Unit Price with VAT: | 13 294,76610 Kč |







