
BLK-222-75+ | |
|---|---|
DigiKey Part Number | 3157-BLK-222-75+-ND |
Manufacturer | |
Manufacturer Product Number | BLK-222-75+ |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Plug, Male Pin |
Mfr | Convert To (Adapter End) BNC Jack, Female Socket |
Packaging Box | Impedance 75 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Frequency - Max 2.2 GHz |
Center Gender Female to Male | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,90000 Kč | 826,90 Kč |
| 10 | 777,59800 Kč | 7 775,98 Kč |
| 25 | 761,43800 Kč | 19 035,95 Kč |
| Unit Price without VAT: | 826,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,54900 Kč |







