
BFHK-7551+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-7551+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFHK-7551+ |
Description | BANDPASS FLTR / SURF MT /ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.9GHz Bandwidth 4.6dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 7.5GHz Center | |
Bandwidth | 1.9GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 464,51110 Kč | 46 451,11 Kč |
| Unit Price without VAT: | 464,51110 Kč |
|---|---|
| Unit Price with VAT: | 562,05843 Kč |



