10.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHK-1072+

DigiKey Part Number
3157-BFHK-1072+TR-ND - Tape & Reel (TR)
3157-BFHK-1072+CT-ND - Cut Tape (CT)
3157-BFHK-1072+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHK-1072+
Description
CER FILTER 10.2GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
BFHK-1072+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4.5dB
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Frequency
10.2GHz Center
Height (Max)
0.064" (1.62mm)
Filter Type
Band Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1713,51000 Kč713,51 Kč
20578,03300 Kč11 560,66 Kč
50520,33040 Kč26 016,52 Kč
100468,17350 Kč46 817,35 Kč
200427,60955 Kč85 521,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000364,61116 Kč364 611,16 Kč
Manufacturers Standard Package
Unit Price without VAT:713,51000 Kč
Unit Price with VAT:863,34710 Kč