
BFCQ-2872+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-2872+TR-ND - Tape & Reel (TR) 3157-BFCQ-2872+CT-ND - Cut Tape (CT) 3157-BFCQ-2872+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-2872+ |
Description | CER FILTER 28.7GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.7GHz Center Band Pass Ceramic Filter 2.5 GHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 28.7GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Impedance 50Ohm | Height (Max) 0.032" (0.81mm) |
Bandwidth 2.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,52000 Kč | 789,52 Kč |
| 20 | 637,24750 Kč | 12 744,95 Kč |
| 50 | 576,52100 Kč | 28 826,05 Kč |
| 100 | 546,03200 Kč | 54 603,20 Kč |
| 200 | 515,54605 Kč | 103 109,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 449,77870 Kč | 1 349 336,10 Kč |
| Unit Price without VAT: | 789,52000 Kč |
|---|---|
| Unit Price with VAT: | 955,31920 Kč |









