
BFCQ-2602+ | |
---|---|
DigiKey Part Number | 3157-BFCQ-2602+TR-ND - Tape & Reel (TR) 3157-BFCQ-2602+CT-ND - Cut Tape (CT) 3157-BFCQ-2602+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-2602+ |
Description | CER FILTER 26.2GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26.2GHz Center Band Pass Ceramic Filter 2.5 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFCQ-2602+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 26.2GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.5 GHz | |
Insertion Loss | 2.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 3 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 659,69000 Kč | 659,69 Kč |
20 | 515,95900 Kč | 10 319,18 Kč |
50 | 458,46840 Kč | 22 923,42 Kč |
100 | 429,72500 Kč | 42 972,50 Kč |
200 | 401,56075 Kč | 80 312,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 342,44735 Kč | 1 027 342,05 Kč |
Unit Price without VAT: | 659,69000 Kč |
---|---|
Unit Price with VAT: | 798,22490 Kč |