
BFCN-8000+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-8000+TR-ND - Tape & Reel (TR) 3157-BFCN-8000+CT-ND - Cut Tape (CT) 3157-BFCN-8000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-8000+ |
Description | CER FILTER 8GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 200 MHz | |
Insertion Loss | 3.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,70000 Kč | 314,70 Kč |
| 20 | 138,93000 Kč | 2 778,60 Kč |
| 50 | 132,61500 Kč | 6 630,75 Kč |
| 100 | 126,08950 Kč | 12 608,95 Kč |
| 200 | 111,35450 Kč | 22 270,90 Kč |
| 500 | 108,19700 Kč | 54 098,50 Kč |
| 1 000 | 107,89178 Kč | 107 891,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,98864 Kč | 275 965,92 Kč |
| Unit Price without VAT: | 314,70000 Kč |
|---|---|
| Unit Price with VAT: | 380,78700 Kč |





