
BFCG-1952+ | |
|---|---|
DigiKey Part Number | 3157-BFCG-1952+TR-ND - Tape & Reel (TR) 3157-BFCG-1952+CT-ND - Cut Tape (CT) 3157-BFCG-1952+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCG-1952+ |
Description | RF FILTER BAND PASS 18.8GHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4.2GHz Bandwidth 2.5dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Frequency 18.8GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 4.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 20 | 253,48800 Kč | 5 069,76 Kč |
| 50 | 234,84160 Kč | 11 742,08 Kč |
| 100 | 223,25070 Kč | 22 325,07 Kč |
| 200 | 221,73890 Kč | 44 347,78 Kč |
| 500 | 217,45528 Kč | 108 727,64 Kč |
| 1 000 | 214,60796 Kč | 214 607,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 182,93577 Kč | 548 807,31 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |





