
ADTT4-1+ | |
|---|---|
DigiKey Part Number | 3157-ADTT4-1+TR-ND - Tape & Reel (TR) 3157-ADTT4-1+CT-ND - Cut Tape (CT) 3157-ADTT4-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTT4-1+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 0.2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200kHz ~ 120MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 200kHz ~ 120MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 17.71dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 20 | 136,31900 Kč | 2 726,38 Kč |
| 50 | 133,04340 Kč | 6 652,17 Kč |
| 200 | 132,04170 Kč | 26 408,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,63327 Kč | 112 633,27 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |




