
ADT3-6T+ | |
|---|---|
DigiKey Part Number | 3157-ADT3-6T+TR-ND - Tape & Reel (TR) 3157-ADT3-6T+CT-ND - Cut Tape (CT) 3157-ADT3-6T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT3-6T+ |
Description | 1:3 CORE & WIRE TRANSFORMER, 0.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 60kHz ~ 300MHz 1:3 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADT3-6T+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 60kHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:3 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 12.87dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,53000 Kč | 309,53 Kč |
| 20 | 146,64300 Kč | 2 932,86 Kč |
| 50 | 135,18680 Kč | 6 759,34 Kč |
| 100 | 132,06220 Kč | 13 206,22 Kč |
| 200 | 129,07310 Kč | 25 814,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 109,98302 Kč | 109 983,02 Kč |
| Unit Price without VAT: | 309,53000 Kč |
|---|---|
| Unit Price with VAT: | 374,53130 Kč |



