
ADP-2-9+ | |
|---|---|
DigiKey Part Number | 3157-ADP-2-9+TR-ND - Tape & Reel (TR) 3157-ADP-2-9+CT-ND - Cut Tape (CT) 3157-ADP-2-9+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP-2-9+ |
Description | RF PWR DVDR 200MHZ-900MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 900 MHz Isolation (Min) 20dB, 2° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 200 MHz ~ 900 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 2° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Insertion Loss 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 425,08400 Kč | 4 250,84 Kč |
| 50 | 392,07460 Kč | 19 603,73 Kč |
| 100 | 359,57190 Kč | 35 957,19 Kč |
| 200 | 343,19340 Kč | 68 638,68 Kč |
| 500 | 332,51382 Kč | 166 256,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 283,47342 Kč | 283 473,42 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |










