
ADC-26-52+ | |
|---|---|
DigiKey Part Number | 3157-ADC-26-52+TR-ND - Tape & Reel (TR) 3157-ADC-26-52+CT-ND - Cut Tape (CT) 3157-ADC-26-52+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-26-52+ |
Description | RF DIR COUPLER 10MHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 10MHz ~ 500MHz 26 ± 0.5dB 2W 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADC-26-52+ Models |
Category | Coupling Factor 26 ± 0.5dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Active | Return Loss 36.35dB |
Coupler Type Standard | Package / Case 6-SMD, Flat Leads |
Frequency 10MHz ~ 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 10 | 260,79500 Kč | 2 607,95 Kč |
| 50 | 244,66860 Kč | 12 233,43 Kč |
| 100 | 228,03830 Kč | 22 803,83 Kč |
| 200 | 202,08580 Kč | 40 417,16 Kč |
| 500 | 191,79784 Kč | 95 898,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 163,53326 Kč | 163 533,26 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |






