
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 3.7GHz | |
Gain | 20dB | |
Current Rating (Amps) | 10.2A | |
Noise Figure | - | |
Power - Output | 65W | |
Voltage - Rated | 50 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360 | |
Supplier Device Package | NI-360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 469,48000 Kč | 6 469,48 Kč |
| 25 | 4 959,98800 Kč | 123 999,70 Kč |
| Unit Price without VAT: | 6 469,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 828,07080 Kč |


