Cable Assembly Coaxial SMA to SMA Hand Formable .141 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-36SMRSM+

DigiKey Part Number
3157-141-36SMRSM+-ND
Manufacturer
Manufacturer Product Number
141-36SMRSM+
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1948,27000 Kč948,27 Kč
10942,89400 Kč9 428,94 Kč
25938,11520 Kč23 452,88 Kč
50927,27160 Kč46 363,58 Kč
100911,65340 Kč91 165,34 Kč
Manufacturers Standard Package
Unit Price without VAT:948,27000 Kč
Unit Price with VAT:1 147,40670 Kč