141-18SMNB+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-18SMNB+

DigiKey Part Number
3157-141-18SMNB+-ND
Manufacturer
Manufacturer Product Number
141-18SMNB+
Description
COAX CBL SMA TO N-TYPE 18"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
18.00" (457.20mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
12.5 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1834,00000 Kč834,00 Kč
10830,21200 Kč8 302,12 Kč
25826,84400 Kč20 671,10 Kč
50819,26600 Kč40 963,30 Kč
100813,05630 Kč81 305,63 Kč
Manufacturers Standard Package
Unit Price without VAT:834,00000 Kč
Unit Price with VAT:1 009,14000 Kč